Eaton Blue Indicator, 22.5 mm Cutout
- RS Stock No.:
- 276-6556
- Mfr. Part No.:
- 216782 M22-LH-B
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.13
(exc. GST)
$43.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.13 |
| 5 - 9 | $37.96 |
| 10 + | $34.17 |
*price indicative
- RS Stock No.:
- 276-6556
- Mfr. Part No.:
- 216782 M22-LH-B
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Series | Eaton Moeller | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | CE, VDE 0660, CSA-C22.2 No. 14-05, UL File No.:E29184, CSA-C22.2 No. 94-91, RoHS, UL Category Control No.:NKCR, UL 508, CSA Class No.:3211-03, IEC/EN 60947, UL IEC/EN 60947-5, CSA File No.:012528 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Series Eaton Moeller | ||
Cutout Diameter 22.5mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals CE, VDE 0660, CSA-C22.2 No. 14-05, UL File No.:E29184, CSA-C22.2 No. 94-91, RoHS, UL Category Control No.:NKCR, UL 508, CSA Class No.:3211-03, IEC/EN 60947, UL IEC/EN 60947-5, CSA File No.:012528 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Indicator light is fitted with front ring and available with chrome colour bezel. This indicator light has 400 VAC rated impulse withstand voltage with maximum 70 degree ambient operating temperature.
Connection to SmartWire DT
Class III overvoltage category
UL CSA CE and UL 508 compliances
IEC EN 60947 and VDE 0660 approved
Note
Eaton formerly known as Moeller
Related links
- Eaton Blue Indicator, 22.5 mm Cutout
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Panel Mount Blue LED Indicator IP69K Round, 4000V
- Eaton 22.5 mm Cutout IP67 250V
- Eaton Panel Mount Blue LED Indicator IP69K IP67 250V
- Eaton 22.5 mm Cutout IP67, Round
- Eaton 22.5 mm Cutout IP67 230V ac
- Eaton Blue Pilot Light Head, 22.5 mm Cutout M22 Series
