ABB White Pilot Light, 22 mm Cutout CL Series
- RS Stock No.:
- 231-9437
- Mfr. Part No.:
- 1SFA619402R1005 CL-100W
- Brand:
- ABB
Subtotal (1 unit)*
$20.30
(exc. GST)
$22.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.30 |
*price indicative
- RS Stock No.:
- 231-9437
- Mfr. Part No.:
- 1SFA619402R1005 CL-100W
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | CL | |
| Product Type | Pilot Light | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP66 | |
| Mount Type | Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series CL | ||
Product Type Pilot Light | ||
Cutout Diameter 22mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP66 | ||
Mount Type Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB compact pilot light has IP66 degree of protection. The ABB Pilot devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.
White Illuminated
Related links
- ABB Yellow Pilot Light, 22 mm Cutout CL Series
- ABB Red Pilot Light, 22 mm Cutout CL Series
- ABB Green Pilot Light, 22 mm Cutout CL Series
- ABB Transparent Pilot Light, 22 mm Cutout CL Series
- ABB Panel Mount White LED Pilot Light IP66 IP20 Round, 24V
- ABB Pilot Light Head, 30 mm Cutout CombiLine-Modular II Series
- Schneider Electric White Pilot Light, 22 mm Cutout Harmony Series
- Schneider Electric - Easy Series Panel Mount White LED Pilot Light IP65 48V