ABB Blue Pilot Light, 22 mm Cutout ML1 Series
- RS Stock No.:
- 231-9391
- Mfr. Part No.:
- 1SFA611400R1004 ML1-100L
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$21.66
(exc. GST)
$23.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $21.66 |
*price indicative
- RS Stock No.:
- 231-9391
- Mfr. Part No.:
- 1SFA611400R1004 ML1-100L
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | ML1 | |
| Product Type | Pilot Light | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Blue | |
| Pilot Light Shape | Round | |
| IP Rating | IP66 | |
| Mount Type | Panel | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series ML1 | ||
Product Type Pilot Light | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Blue | ||
Pilot Light Shape Round | ||
IP Rating IP66 | ||
Mount Type Panel | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- SE
The ABB compact pilot light has IP66 degree of protection. The ABB Pilot Devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.
Blue Illuminated
Related links
- ABB Panel Mount Blue LED Pilot Light IP66 230V
- Schneider Electric - Easy Series Panel Mount Blue LED Pilot Light IP65 48V
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 Round
- Schneider Electric Flush Blue LED Pilot Light IP66 IP67 Round, 400V
- Schneider Electric - Easy Series Panel Mount Blue LED Pilot Light IP65 63.5V
- Schneider Electric Panel Mount Blue LED Pilot Light IP65 Round, 24V ac/dc
- ABB Red Pilot Light Head, 22 mm Cutout CombiLine-Modular II Series
- ABB Red Pilot Light, 22 mm Cutout CL Series