ABB Yellow Pilot Light, 22 mm Cutout CL Series
- RS Stock No.:
- 231-9436
- Mfr. Part No.:
- 1SFA619402R1003 CL-100Y
- Brand:
- ABB
Subtotal (1 unit)*
$20.85
(exc. GST)
$22.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.85 |
*price indicative
- RS Stock No.:
- 231-9436
- Mfr. Part No.:
- 1SFA619402R1003 CL-100Y
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Pilot Light | |
| Series | CL | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| IP Rating | IP66 | |
| Mount Type | Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Pilot Light | ||
Series CL | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
IP Rating IP66 | ||
Mount Type Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ABB compact pilot light has IP66 degree of protection. The ABB Pilot Devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.
Yellow Illuminated
Related links
- ABB Red Pilot Light, 22 mm Cutout CL Series
- ABB Green Pilot Light, 22 mm Cutout CL Series
- ABB White Pilot Light, 22 mm Cutout CL Series
- ABB Transparent Pilot Light, 22 mm Cutout CL Series
- ABB Yellow Pilot Light Head, 22 mm Cutout CombiLine-Modular II Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB5 Series
- Schneider Electric Yellow Pilot Light, 22 mm Cutout Harmony XB4 Series
- Schneider Electric 22 mm Cutout IP20 24V