Schneider Electric White Pilot Light, 22 mm Cutout Harmony Series
- RS Stock No.:
- 817-5023
- Mfr. Part No.:
- ZB5CV013
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34.47
(exc. GST)
$37.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.47 |
*price indicative
- RS Stock No.:
- 817-5023
- Mfr. Part No.:
- ZB5CV013
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
Pilot Lights
Pilot lights for ZB5 series push buttons.
Heads for pilot lights
Square shape
Different colours available
Plastic bezel
- RS Stock No. 3309423
- Mfr. Part No. ZB4BV01
Each
$14.10
- RS Stock No. 7469611
- Mfr. Part No. ZB4BV013S
Each
$9.24
- RS Stock No. 3310322
- Mfr. Part No. ZB5AV013
Each
$17.01
- RS Stock No. 3422857
- Mfr. Part No. ZB5AV01
Each
$7.88
Related links
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 30.5 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 16 mm Cutout Harmony Series
- Schneider Electric White Pilot Light Head, 22 mm Cutout Harmony XB4 Series
- Schneider Electric White Pilot Light Head, 30 mm Cutout Harmony XB5 Series
- Schneider Electric White Pilot Light Head, 22mm Cutout Harmony XB5 Series
- Schneider Electric Green Pilot Light, 22 mm Cutout Harmony Series









