ABB Transparent Pilot Light, 22 mm Cutout CL Series

Subtotal (1 unit)*

$20.21

(exc. GST)

$22.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.21

*price indicative

RS Stock No.:
231-9438
Mfr. Part No.:
1SFA619402R1008 CL-100C
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

CL

Product Type

Pilot Light

Cutout Diameter

22mm

Pilot Light Colour

Transparent

Pilot Light Shape

Round

IP Rating

IP66

Mount Type

Panel

Standards/Approvals

No

COO (Country of Origin):
CN
The ABB compact pilot light has IP66 degree of protection. The ABB Pilot Devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.

Clear Illuminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy