ABB Green Pilot Light, 22 mm Cutout CL Series

Subtotal (1 unit)*

$20.85

(exc. GST)

$22.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.85

*price indicative

RS Stock No.:
231-9434
Mfr. Part No.:
1SFA619402R1002 CL-100G
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Pilot Light

Series

CL

Cutout Diameter

22mm

Pilot Light Colour

Green

Pilot Light Shape

Round

IP Rating

IP66

Mount Type

Panel

Standards/Approvals

No

Bezel Material

Plastic

COO (Country of Origin):
CN
The ABB compact pilot light has IP66 degree of protection. The ABB Pilot Devices are part of the comprehensive ABB program of high quality low voltage products and Systems for buildings, industries and OEMs.

Green Illuminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy