RND 75dB Wire Leads Continuous Buzzer, 60 x 44 x 20mm, 5V Min, 18V Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
491-789
Mfr. Part No.:
RND 430-00025
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Mounting Type

Wire Leads

Minimum Supply Voltage

5V

Maximum Supply Voltage

18V

Sound Level

75dB

Tone Type

Continuous

Dimensions

60 x 44 x 20mm

COO (Country of Origin):
TW
The RND piezo buzzer offers a robust solution for various audio signalling applications, featuring exceptional sound output and energy efficiency. Designed for seamless integration into printed circuit assemblies, the compact dimensions of this device ensure it fits effortlessly in tight spaces without compromising performance. With a reliable operational voltage range and a broad operating temperature spectrum, this buzzer is ideal for both industrial and consumer electronics. Its continuous sound production and impressive sound pressure levels make it a preferred choice for alarm systems, alerts, and notifications, ensuring users are effectively notified in numerous scenarios. Whether in a home appliance or a complex industrial setup, this piezo buzzer stands out for its dependable and clear audio feedback, proving to be an invaluable component in modern electronics.

Withstands extreme temperatures, making it suitable for both indoor and outdoor use
Features a sound pressure level that can reach impressive levels at a distance, ensuring effective audibility
Utilises materials that guarantee durability and longevity in demanding conditions
Employs a measuring method that enhances the accuracy of sound level output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy