RND 95 dB Flange Continuous Buzzer 8 V dc Min 16V dc Max
- RS Stock No.:
- 492-344
- Distrelec Article No.:
- 301-17-358
- Mfr. Part No.:
- RND 430-00003
- Brand:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.03
(exc. GST)
$2.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 410 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $2.03 |
| 25 - 99 | $1.97 |
| 100 - 499 | $1.95 |
| 500 - 999 | $1.66 |
| 1000 + | $1.57 |
*price indicative
- RS Stock No.:
- 492-344
- Distrelec Article No.:
- 301-17-358
- Mfr. Part No.:
- RND 430-00003
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Buzzer | |
| Mount Type | Flange | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 95dB | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 3300Hz | |
| Minimum Frequency | 2300Hz | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Buzzer | ||
Mount Type Flange | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 95dB | ||
Tone Type Continuous | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Maximum Frequency 3300Hz | ||
Minimum Frequency 2300Hz | ||
Supply Current 30mA | ||
The RND Piezo Buzzer is designed to deliver reliable audio signals for various alarm systems, showcasing a robust self drive type construction. Featuring a wide operating voltage range, it guarantees performance stability across diverse environments. This product meets strict electrical characteristics, ensuring sound pressure levels exceed industry requirements. Its integral reliability is confirmed through stringent testing against temperature fluctuations, humidity conditions, and vibration impacts. Crafted from durable ABS material, this buzzer offers adaptability and resilience, making it an essential component in security and alert applications. With its innovative design and advanced features, it stands ready to enhance any system needing audible alerts.
Wide operating voltage range optimises functionality across systems
High sound pressure levels ensure loud and clear alarm signals
Temperature resilience maintains performance in harsh conditions
Durable ABS material contributes to long lasting reliability
Optimised for varied ambient conditions enhancing operational versatility
Comprehensive testing guarantees dependable performance over time
Compact size ensures easy integration into existing systems
Related links
- RND 90dB Flange Mount Continuous Buzzer 8V dc Min, 16V dc Max
- RND 85dB Push In 12 x 9mm 8V dc Max
- RS PRO 83 dB Flange Continuous Internal 5 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 2 V dc Min 4 V dc Max
- RS PRO 76 dB Flange Continuous Internal 8.3 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 73 dB Flange Continuous Internal 14.5 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 4 V dc Min 33.5 mm 15.5mm 8V dc Max
- RS PRO 75 dB Flange Continuous Internal Magnetic Buzzer Component 15.5 mm 9 V dc Min 33.5 mm 15.5mm 15V dc Max
