Belden 9451 Series 1 Screened, 152 m, Grey
- RS Stock No.:
- 207-4716
- Mfr. Part No.:
- 9451 008500
- Brand:
- Belden
Subtotal (1 reel of 152 metres)*
$401.62
(exc. GST)
$441.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
- Plus 4 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $401.62 | $2.642 |
*price indicative
- RS Stock No.:
- 207-4716
- Mfr. Part No.:
- 9451 008500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Audio Cable | |
| Number of Pairs | 1 | |
| Screened/Unscreened | Screened | |
| Cable Length | 152m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 75°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | Euroclass Eca | |
| Series | 9451 | |
| Jacket Material | Polypropylene | |
| Core Strands | 7 x 30AWG | |
| Size of Strands | 30AWG | |
| Conductor Material | Copper | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Audio Cable | ||
Number of Pairs 1 | ||
Screened/Unscreened Screened | ||
Cable Length 152m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 75°C | ||
Jacket Colour Grey | ||
Standards/Approvals Euroclass Eca | ||
Series 9451 | ||
Jacket Material Polypropylene | ||
Core Strands 7 x 30AWG | ||
Size of Strands 30AWG | ||
Conductor Material Copper | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
Belden Grey 2-Core Audio Cable, 2.9A Current Rating, 152m Length - 9451 008500
When you need a reliable way to deliver audio signals, turn to this low-voltage audio cable from Belden. It has one pair of 22AWG (American Wire Gauge) tinned copper conductors and a core-to-core capacitance of 114.8pF/m (picofarads per meter) for excellent conductivity. Patented Beldfoil shielding is on hand to prevent signal interruptions by electromagnetic (EMI) or radio frequency interference (RFI). You can confidently use this cable in demanding environments with temperatures ranging from -20°C to +75°C.
Features & Benefits
• PVC jacket offers insulation against electric shocks
• Durable cable and shielding are thin and flexible for easy installation
• Foil shield is connected to the jacket to make stripping and connecting faster
Applications
• Media industry
• Broadcasting centres
• Entertainment systems
Is this audio cable grounded?
Yes, the cable has a drain wire to ground it and carry unwanted electrical noise away from the circuit.
How do I choose the right audio cable for my setup?
This depends on the application. Speaker cables carry higher voltages and need bigger wires so it's essential to make your choice based on AWG (American Wire Gauge) size.
Related links
- Belden 5400FE Control Cable 0.52mm² 20 AWG 152 m, Grey Polypropylene Sheath
- Belden 1508A Series 1 Screened Black
- Belden 8451 Series 1 Screened Black
- Belden YE00421 Series 1 Screened Silver
- Belden 8761 Series 1 Screened Silver
- Belden 8795 Series Screened Grey
- Belden 5302FE Control Cable 0.82mm² 18 AWG 152 m, Grey Polypropylene Sheath
- Belden 5302UE Control Cable 0.82mm² 18 AWG 152 m, Grey Polypropylene Sheath
