RND 88dB Wire Leads Slow Pulse Slow Pulse Buzzer, 42 x 60 x 16mm, 20V Min, 28V Max
- RS Stock No.:
- 492-051
- Mfr. Part No.:
- RND 430-00029
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-051
- Mfr. Part No.:
- RND 430-00029
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Wire Leads | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 28V | |
| Sound Level | 88dB | |
| Drive Type | Slow Pulse | |
| Tone Type | Slow Pulse | |
| Dimensions | 42 x 60 x 16mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Wire Leads | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 28V | ||
Sound Level 88dB | ||
Drive Type Slow Pulse | ||
Tone Type Slow Pulse | ||
Dimensions 42 x 60 x 16mm | ||
- COO (Country of Origin):
- TW
The RND piezo buzzer is an exceptional audio component designed to deliver high-quality sound in a compact form factor. Boasting a wide operating voltage range, this device is perfect for various applications, from alarms to notifications. With a robust construction and reliability at its core, it excels in both performance and durability. Its innovative design allows for flexible mounting options, accommodating diverse installation scenarios. The piezo buzzer operates efficiently within a broad temperature range, ensuring consistent operation even in challenging conditions. Enhanced sound pressure levels ensure that your alerts will be heard clearly, making it an ideal choice for any project requiring audible signalling.
Reliable performance within a substantial temperature range ensures adaptability
High sound pressure levels guarantee audibility in noisy environments
Energy-efficient operation contributes to lower power consumption
Reputable brand assurance provides confidence in product quality and longevity
High sound pressure levels guarantee audibility in noisy environments
Energy-efficient operation contributes to lower power consumption
Reputable brand assurance provides confidence in product quality and longevity
Related links
- RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 85 dB Screw Slow Pulse Internal 33 mm Buzzer 6 V ac/dc Min 28V ac/dc Max
- RS PRO 87 dB Panel Mount Slow Pulse (1.2Hz ± 20%) Internal 25.4 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 76 dB Panel Mount Slow Pulse Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- Sonitron 95 dBA Panel Slow Pulse External 44 mm Buzzer 14 cm 5 V Min 80V Max
- RS PRO 82 dB Screw Slow Pulse (1.2Hz ± 20%) Internal 42 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- Sonitron 94 dB Panel Mount Slow Pulse External 44 mm Buzzer 14 cm 5 V dc Min 80V dc Max