RND 75dB Wire Leads Continuous Buzzer, 24 x 35.5.x 5.6mm, 1V Min, 30V Max
- RS Stock No.:
- 490-919
- Mfr. Part No.:
- RND 430-00034
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-919
- Mfr. Part No.:
- RND 430-00034
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Mounting Type | Wire Leads | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 30V | |
| Sound Level | 75dB | |
| Tone Type | Continuous | |
| Dimensions | 24 x 35.5.x 5.6mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Mounting Type Wire Leads | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 30V | ||
Sound Level 75dB | ||
Tone Type Continuous | ||
Dimensions 24 x 35.5.x 5.6mm | ||
- COO (Country of Origin):
- TW
The RND Piezo Buzzer is designed for those seeking a high quality audio signalling solution. With its compact dimensions, it proves ideal for applications where space is at a premium, yet sound output cant be compromised. Offering a loud sound pressure level, this buzzer efficiently delivers clear tones, making it an essential component for alarms, notifications, and various electronic applications. Operating effectively across a wide voltage range, it ensures consistent performance in diverse conditions. The units robust construction also supports an extensive temperature range, confirming its reliability in both operational and storage environments.
Provides a loud sound output which ensuring high visibility for alerts
Compact size fits seamlessly into various designs
Suitable for external oscillator applications enhancing flexibility
Robust construction withstands extreme temperatures and conditions
Low power consumption aids in energy efficiency
Continuous tone generation supports a range of applications
High impedance ensures compatibility with numerous circuits
Compact size fits seamlessly into various designs
Suitable for external oscillator applications enhancing flexibility
Robust construction withstands extreme temperatures and conditions
Low power consumption aids in energy efficiency
Continuous tone generation supports a range of applications
High impedance ensures compatibility with numerous circuits
- RS Stock No. 1365724
- Mfr. Part No. TT20-V8EH2DRZ00000
Each
$261.58
- RS Stock No. 2481948
- Mfr. Part No. 406170140300
Each (In a Pack of 50)
$16.994
- RS Stock No. 2482496
- Mfr. Part No. 622290600000
Each (In a Pack of 10)
$46.864
- RS Stock No. 6692734
- Mfr. Part No. 293041-2
Each (In a Pack of 100)
$0.202
Related links
- RND 85dB Wire Leads Continuous Buzzer 1V Min, 30V Max
- RND 75dB Wire Leads Continuous Buzzer 5V Min, 18V Max
- RND 75dB SMD Buzzer 1V Min, 25V Max
- RND 80dB Buzzer 1V Min, 20V Max
- RND 82dB SMD Buzzer 1V Min, 4V Max
- RND 80dB SMD Buzzer 1V Min, 3V Max
- RND 90dB Flange Mount Continuous Buzzer 8V dc Min, 16V dc Max
- RND 85dB Push In 12 x 9mm 8V dc Max










