European Thermodynamics Seebeck Effect Module, 25.5 W, 5.8 A, 8.8V, 62 mm x 62mm x 4 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$283.85

(exc. GST)

$312.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$283.85-
25 - 49$278.881%
50 - 99$273.793%
100 +$268.475%

*price indicative

RS Stock No.:
765-0056
Mfr. Part No.:
GM250-127-28-12
Brand:
European Thermodynamics
Find similar products by selecting one or more attributes.
Select all

Brand

European Thermodynamics

Product Type

Seebeck Effect Module

Maximum Cooling Capacity

25.5W

Thickness

4mm

Resistance

0.76Ω

Maximum Current

5.8A

Maximum Voltage

8.8V

Lead Wire Type

Unstripped

Width

62mm

Standards/Approvals

No

Length

62mm

Series

GM250-127-28-12

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Thermoelectric Power Generation Modules, European Thermodynamics


From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.

Thermoelectric Power Generation Modules feature the following benefits:

• Compact structure

• No moving parts

• Maintenance free

• Noise free operation

• Low carbon

Seebeck Effect Modules


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy