European Thermodynamics Peltier Module, 17.2 W, 4.59 A, 7.5V, 62 mm x 62mm x 4 mm
- RS Stock No.:
- 765-0019
- Mfr. Part No.:
- GM200-127-28-10
- Brand:
- European Thermodynamics
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $65.00
View bulk pricing optionsSubtotal (1 unit)*
$214.79
(exc. GST)
$236.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $214.79 | - |
| 25 - 49 | $212.19 | $65.00 |
| 50 - 99 | $207.25 | $377.00 |
| 100 + | $201.66 | $1,313.00 |
*price indicative
- RS Stock No.:
- 765-0019
- Mfr. Part No.:
- GM200-127-28-10
- Brand:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 17.2W | |
| Thickness | 4mm | |
| Maximum Current | 4.59A | |
| Resistance | 0.82Ω | |
| Maximum Voltage | 7.5V | |
| Lead Wire Type | Unstripped | |
| Width | 62mm | |
| Length | 62mm | |
| Standards/Approvals | RoHS | |
| Series | GM200-127-28-10 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 17.2W | ||
Thickness 4mm | ||
Maximum Current 4.59A | ||
Resistance 0.82Ω | ||
Maximum Voltage 7.5V | ||
Lead Wire Type Unstripped | ||
Width 62mm | ||
Length 62mm | ||
Standards/Approvals RoHS | ||
Series GM200-127-28-10 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Peltier Module 8.2 A 62 mm x 62mm x 4 mm
- European Thermodynamics Seebeck Effect Module 4.16 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 6.8 A 62 mm x 62mm x 5.3 mm
- European Thermodynamics Peltier Module 1.72 A 40 mm x 40mm x 3 mm
- European Thermodynamics Peltier Module 3.1 A 40 mm x 40mm x 3.8 mm
- European Thermodynamics Peltier Module 1.6 A 30 mm x 30mm x 3.7 mm
- European Thermodynamics Peltier Module 1.29 A 20 mm x 20mm x 3 mm
- European Thermodynamics Seebeck Effect Module 5.8 A 62 mm x 62mm x 4 mm
