European Thermodynamics Seebeck Effect Module, 1.3 W, 1.3 A, 30 mm x 4mm x 6.3 mm
- RS Stock No.:
- 693-7040
- Mfr. Part No.:
- GM200-31-28-35
- Brand:
- European Thermodynamics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.36
(exc. GST)
$134.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $122.36 |
| 25 - 49 | $120.23 |
| 50 - 99 | $117.16 |
| 100 + | $113.97 |
*price indicative
- RS Stock No.:
- 693-7040
- Mfr. Part No.:
- GM200-31-28-35
- Brand:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Maximum Cooling Capacity | 1.3W | |
| Product Type | Seebeck Effect Module | |
| Maximum Temperature Difference | 150°C | |
| Thickness | 6.3mm | |
| Maximum Current | 1.3A | |
| Lead Wire Type | Unstripped | |
| Width | 4mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Series | GM200 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Maximum Cooling Capacity 1.3W | ||
Product Type Seebeck Effect Module | ||
Maximum Temperature Difference 150°C | ||
Thickness 6.3mm | ||
Maximum Current 1.3A | ||
Lead Wire Type Unstripped | ||
Width 4mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Series GM200 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Seebeck Effect Module 1.95 A 30 mm x 30 mm x 6.3 mm
- European Thermodynamics Seebeck Effect Module 5.61 A 30 mm x 30mm x 3.5 mm
- European Thermodynamics Seebeck Effect Module 5.6 A 62 mm x 62 mm x 5.8 mm
- European Thermodynamics Seebeck Effect Module 1.8 A 30 mm x 30mm x 3.8 mm
- European Thermodynamics Seebeck Effect Module 4.16 A 62 mm x 62mm x 4 mm
- European Thermodynamics Seebeck Effect Module 0.55 A 40 mm x 4mm x 4.2 mm
- European Thermodynamics Seebeck Effect Module 0.3 A 40 mm x 40mm x 6.8 mm
- European Thermodynamics Seebeck Effect Module 5.8 A 62 mm x 62mm x 4 mm
