European Thermodynamics Seebeck Effect Module, 3.7 W, 5.61 A, 1.89V, 30 mm x 30mm x 3.5 mm
- RS Stock No.:
- 765-0012
- Mfr. Part No.:
- GM200-31-28-12
- Brand:
- European Thermodynamics
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$75.89
(exc. GST)
$83.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $75.89 | - |
| 25 - 49 | $74.59 | 1% |
| 50 - 99 | $72.67 | 4% |
| 100 + | $70.66 | 6% |
*price indicative
- RS Stock No.:
- 765-0012
- Mfr. Part No.:
- GM200-31-28-12
- Brand:
- European Thermodynamics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | European Thermodynamics | |
| Product Type | Seebeck Effect Module | |
| Maximum Cooling Capacity | 3.7W | |
| Thickness | 3.5mm | |
| Resistance | 0.17Ω | |
| Maximum Current | 5.61A | |
| Maximum Voltage | 1.89V | |
| Lead Wire Type | Unstripped | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Width | 30mm | |
| Series | GM200-31-28-12 | |
| Select all | ||
|---|---|---|
Brand European Thermodynamics | ||
Product Type Seebeck Effect Module | ||
Maximum Cooling Capacity 3.7W | ||
Thickness 3.5mm | ||
Resistance 0.17Ω | ||
Maximum Current 5.61A | ||
Maximum Voltage 1.89V | ||
Lead Wire Type Unstripped | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
Width 30mm | ||
Series GM200-31-28-12 | ||
- COO (Country of Origin):
- CN
Thermoelectric Power Generation Modules, European Thermodynamics
From European Thermodynamics, these thermoelectric power generation (TEG) modules use the Seebeck Effect in order to convert heat into electricity directly. These low-carbon, low-maintenance TEG modules are a reliable and green way to generate electricity.
Thermoelectric Power Generation Modules feature the following benefits:
• Compact structure
• No moving parts
• Maintenance free
• Noise free operation
• Low carbon
Seebeck Effect Modules
Related links
- European Thermodynamics Seebeck Effect Module 1.3 A, 30 mm x 4 mm x 6.3 mm
- European Thermodynamics Seebeck Effect Module 4.16 A 62 mm x 62mm x 4 mm
- European Thermodynamics Seebeck Effect Module 1.8 A 30 mm x 30mm x 3.8 mm
- European Thermodynamics Seebeck Effect Module 5.6 A 62 mm x 62 mm x 5.8 mm
- European Thermodynamics Seebeck Effect Module 0.55 A 40 mm x 4mm x 4.2 mm
- European Thermodynamics Seebeck Effect Module 0.3 A 40 mm x 40mm x 6.8 mm
- European Thermodynamics Seebeck Effect Module 5.8 A 62 mm x 62mm x 4 mm
- European Thermodynamics Peltier Module 5.7 A 30 mm x 30mm x 3.5 mm
