STEGO KT NC Thermostat, 10 A, 80 °C, -45 °C, -10 to +50 °C

Get a bulk buy discount

Add 5 more to save $20.45

View bulk pricing options

Subtotal (1 unit)*

$40.93

(exc. GST)

$45.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$40.93-
5 +$36.84$20.45

*price indicative

RS Stock No.:
230-1230
Distrelec Article No.:
302-03-640
Mfr. Part No.:
11100.0-01
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Thermostat

Sub Type

Mechanical

Contact Voltage

250V

Switch Configuration

NC

Maximum Operating Temperature

80°C

Contact Current

10A

Minimum Operating Temperature

-45°C

Standards/Approvals

CE, EAC, RoHS, EN, VDE, UL, cULus

Series

KT

Temperature Setting Range

-10 to +50 °C

COO (Country of Origin):
DE
The Stego Elektrotechnik KTO 111 thermostat contact breaker for regulating heaters. The contact opens when temperature is rising. The Push-In terminals provide constant pressure on the wires to prevent them from coming loose.

Setting range -10 to +50 °C

Switch temperature difference 7 K (±4 K tolerance)

Sensor element thermostatic bimetal

Contact type snap-action contact

  • RS Stock No. 2301236
  • Mfr. Part No. 11101.0-01
Each
$33.85
  • RS Stock No. 2301233
  • Mfr. Part No. 11100.9-00
Each
$22.87
  • RS Stock No. 2301238
  • Mfr. Part No. 11101.9-00
Each
$36.17
  • RS Stock No. 2301234
  • Mfr. Part No. 11100.9-01
Each
$29.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy