Adaptive Peltier Module, 7.1 W, 1.5 A, 7.9V, 13.2 mm

Subtotal (1 unit)*

$33.84

(exc. GST)

$37.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$33.84

*price indicative

RS Stock No.:
606-893
Mfr. Part No.:
APOT-068-06-09(1313)A-M1A
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

7.1W

Product Type

Peltier Module

Maximum Temperature Difference

72.9°C

Maximum Current

1.5A

Resistance

4.89Ω

Maximum Voltage

7.9V

Length

13.2mm

Standards/Approvals

No

Series

13.2 mm

COO (Country of Origin):
CN
The Adaptive Thermoelectric cooler modules are essential for precise temperature control in various applications, including laser diodes, optical transceivers, LiDAR sensors, infrared (IR) sensors, CMOS sensors, autonomous systems, machine vision, and security cameras. These modules are widely used in various industries, including automotive, industrial, telecommunications, medical, and aerospace sectors, where efficient and reliable thermal management is crucial.

RoHS and REACH Compliant

Solid state reliability

Related links