Adaptive Peltier Module, 42.8 W, 5 A, 15.4V dc x 4mm

Subtotal (1 unit)*

$18.34

(exc. GST)

$20.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.34

*price indicative

RS Stock No.:
606-976
Mfr. Part No.:
ADV-127-140170-S
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Product Type

Peltier Module

Maximum Cooling Capacity

42.8W

Maximum Temperature Difference

65°C

Maximum Current

5A

Maximum Voltage

15.4V dc

Standards/Approvals

UL1694

Width

4mm

COO (Country of Origin):
CN
The Adaptive Single-stage thermoelectric cooler module is engineered for precise temperature control in various applications, including automotive, industrial, telecommunications, medical, and aerospace sectors. Operating at a hot-side temperature (Tₕ) of 25°C (298K) under dry nitrogen (N₂), the module achieves a maximum cooling power (Pᶜₘₐₓ) at a temperature difference (ΔT) of 0°C and maximum current (Iₘₐₓ).

Compliance with UL 1694 standards

Wire made of PVC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy