Adaptive Peltier Module, 18 W, 4 A, 7.9V, 30 mm x 3mm x 3.6 mm
- RS Stock No.:
- 174-3131
- Mfr. Part No.:
- ET-063-10-13-S-H1
- Brand:
- Adaptive
Get a bulk buy discount
Add 100 more to save $163.00
View bulk pricing optionsSubtotal (1 unit)*
$41.51
(exc. GST)
$45.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 99 | $41.51 | - |
| 100 - 249 | $39.88 | $163.00 |
| 250 - 499 | $38.22 | $822.50 |
| 500 + | $37.38 | $2,065.00 |
*price indicative
- RS Stock No.:
- 174-3131
- Mfr. Part No.:
- ET-063-10-13-S-H1
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Maximum Cooling Capacity | 18W | |
| Product Type | Peltier Module | |
| Maximum Temperature Difference | 73°C | |
| Maximum Current | 4A | |
| Thickness | 3.6mm | |
| Maximum Voltage | 7.9V | |
| Lead Wire Type | Unstripped | |
| Standards/Approvals | UL-style 1569 | |
| Width | 3mm | |
| Length | 30mm | |
| Series | ET-063-10-13-S-H1 | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Maximum Cooling Capacity 18W | ||
Product Type Peltier Module | ||
Maximum Temperature Difference 73°C | ||
Maximum Current 4A | ||
Thickness 3.6mm | ||
Maximum Voltage 7.9V | ||
Lead Wire Type Unstripped | ||
Standards/Approvals UL-style 1569 | ||
Width 3mm | ||
Length 30mm | ||
Series ET-063-10-13-S-H1 | ||
- COO (Country of Origin):
- CN
The Adaptive interconnect double stage peltier cooler module has active area of 30 x 15mm.
Max hot side temperature: 90°C for best long term performance
Max mounting pressure: 1.5MPa
Related links
- Adaptive Peltier Module 4 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 15 mm x 30mm x 3.6 mm
- Adaptive Peltier Module 2.3 A 10 mm x 24.7mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 3mm x 3.6 mm
- Adaptive Peltier Module 4 A 30 mm x 4mm x 3.6 mm
- Adaptive Peltier Module 4 A 15 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 4mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 15 mm x 3.6 mm
