LEM LV25xx Series Current Transducer 25 mA 1200 mA : 25 V 12V, 15 V
- RS Stock No.:
- 104-841
- Mfr. Part No.:
- LV 25-1200
- Brand:
- LEM
Subtotal (1 unit)*
$246.35
(exc. GST)
$270.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 November 2026
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.35 |
*price indicative
- RS Stock No.:
- 104-841
- Mfr. Part No.:
- LV 25-1200
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transducer | |
| Series | LV25xx | |
| Primary DC Resistance | 180kΩ | |
| Secondary DC Resistance | 110Ω | |
| Secondary Current | 25mA | |
| Primary Current | 25mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50178:1997, UL 508:2010 | |
| Weight | 60g | |
| Mount Type | Panel | |
| Supply Voltage | 12V, 15V | |
| Turns Ratio | 1200 mA : 25 V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transducer | ||
Series LV25xx | ||
Primary DC Resistance 180kΩ | ||
Secondary DC Resistance 110Ω | ||
Secondary Current 25mA | ||
Primary Current 25mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50178:1997, UL 508:2010 | ||
Weight 60g | ||
Mount Type Panel | ||
Supply Voltage 12V, 15V | ||
Turns Ratio 1200 mA : 25 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The LEM Closed loop (compensated) voltage transducer using the Hall effect is used for the electronic measurement of voltages as DC, AC, pulsed, with galvanic separation between the primary circuit and the secondary circuit.
Excellent accuracy
Very good linearity
Low temperature drift
High immunity to external interference
Related links
- LEM LV25xx Series Current Transducer 25 mA 2500:1000 12V, 15 V
- LEM LV25xx Series Current Transformer 25 mA 400V:25mA 12V, 15 V
- LEM LV25xx Series Current Transformer 25 mA 12V, 15 V
- LEM LV Series Current Transformer 14 A 12V, 15 V
- LEM LAH Series Current Transformer 25 A 1:1000 0.307 W 12V, 15 V
- LEM LA 25-P Series Current Transformer 55 A 1 12V, 15 V
- LEM HY 5 .. 25-P Series Current Transformer 5 A 12V, 15 V 0.7 mm Bore
- LEM DVC Series Current Transducer 20 mA 24V
