Adaptive Peltier Module, 5.4 W, 2.5 A, 3.6V, 10 mm
- RS Stock No.:
- 606-986
- Mfr. Part No.:
- APOT-031-08-10(1010)A-M1
- Brand:
- Adaptive
Subtotal (1 unit)*
$21.98
(exc. GST)
$24.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $21.98 |
*price indicative
- RS Stock No.:
- 606-986
- Mfr. Part No.:
- APOT-031-08-10(1010)A-M1
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 5.4W | |
| Maximum Temperature Difference | 72.9°C | |
| Resistance | 1.34Ω | |
| Maximum Current | 2.5A | |
| Maximum Voltage | 3.6V | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 5.4W | ||
Maximum Temperature Difference 72.9°C | ||
Resistance 1.34Ω | ||
Maximum Current 2.5A | ||
Maximum Voltage 3.6V | ||
Length 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adaptive Thermoelectric Cooler modules are essential for precise temperature control in high-performance applications such as laser diodes, optical transceivers, Lidar sensors, infrared sensors, CMOS sensors, autonomous systems, machine vision, and security cameras.
RoHS and REACH Compliant
Solid state reliability
Related links
- Adaptive Peltier Module 2.2 A 10 mm x 13mm x 3.8 mm
- Adaptive Peltier Module 1.5 A 13.2 mm
- Adaptive Peltier Module 1.9 A 8.2 mm
- Adaptive Peltier Module 2.2 A 10 mm x 18mm x 3.8 mm
- Adaptive Peltier Module 2.8 A 10 mm x 3mm x 6.5 mm
- Adaptive Peltier Module 2.5 A 10 mm x 15mm x 4.3 mm
- Adaptive Peltier Module 4 A 15 mm x 15mm x 3.6 mm
- Adaptive Peltier Module 3.9 A 10 mm x 15 mm x 3.6 mm
