Adaptive Peltier Module, 3.1 W, 1.9 A, 2.7V, 8.2 mm

Subtotal (1 unit)*

$36.52

(exc. GST)

$40.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.52

*price indicative

RS Stock No.:
606-998
Mfr. Part No.:
APOT-023-06-075(0608)A-M1N
Brand:
Adaptive
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptive

Maximum Cooling Capacity

3.1W

Product Type

Peltier Module

Maximum Temperature Difference

72.9°C

Resistance

1.29Ω

Maximum Current

1.9A

Maximum Voltage

2.7V

Standards/Approvals

No

Length

8.2mm

COO (Country of Origin):
CN
The Adaptive Thermoelectric Cooler Modules are designed for precise temperature control in applications requiring efficient thermal management. These modules are widely used in various industries, including automotive, industrial, telecommunications, medical, and aerospace sectors, where efficient and reliable thermal management is crucial. They are also employed in cooling systems for laser diodes, optical transceivers, LiDAR sensors, infrared (IR) sensors, CMOS sensors, autonomous systems, machine vision, and security cameras, ensuring optimal performance and longevity of these components.

RoHS and REACH Compliant

Solid state reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy