Adaptive Peltier Module, 2.2 W, 1.8 A, 1.9V dc
- RS Stock No.:
- 607-001
- Mfr. Part No.:
- APM-017-18MA2
- Brand:
- Adaptive
Subtotal (1 unit)*
$37.20
(exc. GST)
$40.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.20 |
*price indicative
- RS Stock No.:
- 607-001
- Mfr. Part No.:
- APM-017-18MA2
- Brand:
- Adaptive
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptive | |
| Product Type | Peltier Module | |
| Maximum Cooling Capacity | 2.2W | |
| Maximum Temperature Difference | 64°C | |
| Maximum Current | 1.8A | |
| Maximum Voltage | 1.9V dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adaptive | ||
Product Type Peltier Module | ||
Maximum Cooling Capacity 2.2W | ||
Maximum Temperature Difference 64°C | ||
Maximum Current 1.8A | ||
Maximum Voltage 1.9V dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adaptive Micro Peltier Cooler Module offers a cooling power of 2.2W when the hot side temperature (Th) is 25°C (298K) under dry nitrogen conditions. It is designed with a maximum cooling power (Pc max) at ΔT = 0 and maximum current (Imax), with a maximum temperature difference (ΔTmax) at I = Imax and Pc = 0. To ensure long-term performance, the module's maximum hot side temperature is specified. The module is unsealed, with a maximum mounting pressure of 1.5 MPa, making it suitable for a variety of precise cooling applications where space and power efficiency are critical.
Compliance with UL1569 standards
Wire made of PVC material
Related links
- Adaptive Peltier Module 1.8 A, 8V dc
- Adaptive Peltier Module 1.8 A, 3.5V dc
- Adaptive Peltier Module 2.2 A 10 mm x 9mm x 3.8 mm
- Adaptive Peltier Module 8.5 A 10 mm x 15mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 25mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 18mm x 3.8 mm
- Adaptive Peltier Module 2.2 A 10 mm x 13mm x 3.8 mm
