Bourns 1 Output Surface PCB Transformer, RoHS, AEC-Q 20 W

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$4,557.00

(exc. GST)

$5,013.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$4.557$4,557.00

*price indicative

RS Stock No.:
261-0704
Mfr. Part No.:
PCS020-EE05081S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

PCB Transformer

Number of Outputs

1

Length

8mm

Width

8.13mm

Depth

5.3mm

Power

20W

Mount Type

Surface

PCB Transformer Current

20A

Minimum Operating Temperature

-40°C

Isolation Voltage

500Vrms

Maximum Operating Temperature

125°C

Series

PCS020

Minimum Operating Frequency

10kHz

Maximum Operating Frequency

1MHz

Standards/Approvals

RoHS, AEC-Q

COO (Country of Origin):
CN
The Bourns PCS series current sense transformer is suitable for frequency up to 1 MHz. It has 500 Vrms isolation between windings. It is suitable for switched-mode power supplies, motor control, overload sensing, and AC current applications.

Rated current on primary up to 20 A

Operating temperature range from 40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy