Bourns 1 Output Surface PCB Transformer, RoHS, AEC-Q 40 W
- RS Stock No.:
- 261-0711
- Mfr. Part No.:
- PCS040-EF1301KS
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.40
(exc. GST)
$7.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 297 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $6.40 |
| 5 - 9 | $5.11 |
| 10 - 49 | $4.40 |
| 50 - 99 | $3.76 |
| 100 + | $3.33 |
*price indicative
- RS Stock No.:
- 261-0711
- Mfr. Part No.:
- PCS040-EF1301KS
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Number of Outputs | 1 | |
| Length | 14.55mm | |
| Width | 19.91mm | |
| Power | 40W | |
| Depth | 10.5mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| PCB Transformer Current | 40A | |
| Isolation Voltage | 800Vrms | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Frequency | 10kHz | |
| Series | PCS040 | |
| Standards/Approvals | RoHS, AEC-Q | |
| Maximum Operating Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Number of Outputs 1 | ||
Length 14.55mm | ||
Width 19.91mm | ||
Power 40W | ||
Depth 10.5mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
PCB Transformer Current 40A | ||
Isolation Voltage 800Vrms | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Frequency 10kHz | ||
Series PCS040 | ||
Standards/Approvals RoHS, AEC-Q | ||
Maximum Operating Frequency 1MHz | ||
- COO (Country of Origin):
- CN
The Bourns PCS series current sense transformer is suitable for frequency up to 1 MHz. It has 800 Vrms isolation between windings. It is suitable for switched-mode power supplies, motor control, overload sensing, and AC current applications.
Rated current on primary up to 40 A
Operating temperature range from 40 °C to 125 °C
- RS Stock No. 2610711P
- Mfr. Part No. PCS040-EF1301KS
Each (Supplied on a Reel)
$6.40
- RS Stock No. 2610707P
- Mfr. Part No. PCS020-EE05320S
Each (Supplied on a Reel)
$7.63
- RS Stock No. 2610705
- Mfr. Part No. PCS020-EE05081S
Each
$6.16
- RS Stock No. 2610707
- Mfr. Part No. PCS020-EE05320S
Each
$7.55
Related links
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 1 Output Surface PCB Transformer RoHS 40 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010











