WAGO 787 Electronic Circuit Breaker 10A 24V, DIN Rail
- RS Stock No.:
- 303-271
- Mfr. Part No.:
- 787-3861/400-1000
- Brand:
- WAGO
Subtotal (1 unit)*
$85.60
(exc. GST)
$94.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.60 |
*price indicative
- RS Stock No.:
- 303-271
- Mfr. Part No.:
- 787-3861/400-1000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Electronic Circuit Breaker | |
| Series | 787 | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 97.8mm | |
| Width | 6mm | |
| Depth | 94mm | |
| Standards/Approvals | UL 1310 (NEC Class 2), UKCA, EN 61000-6-3, EN 61000-6-2, DNV, UL 2367, CE, UL 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Electronic Circuit Breaker | ||
Series 787 | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 97.8mm | ||
Width 6mm | ||
Depth 94mm | ||
Standards/Approvals UL 1310 (NEC Class 2), UKCA, EN 61000-6-3, EN 61000-6-2, DNV, UL 2367, CE, UL 61010-2-201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Wago Electronic circuit breaker 1-channel with 24 VDC input voltage and 4 A designed for use in SELV circuits. It includes a signal contact and requires approved minimum conductor cross-sections depending on output current: 26 AWG (0.5 A) and 20 AWG (4 A).
Fire load 0.631 MJ
Weight 53 g
Related links
- WAGO 857 Electronic Circuit Breaker 2A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
- WAGO 787 Electronic Circuit Breaker 3.8A DIN Rail
- WAGO 787 Electronic Circuit Breaker 3.8A DIN Rail
- WAGO 857 Electronic Circuit Breaker 4A 24V, DIN Rail
- WAGO 787 Electronic Circuit Breaker 6A DIN Rail
- WAGO 1 to 10 A 787 Electronic Circuit Breaker 10A 24V DIN Rail
