Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- RS Stock No.:
- 299-010
- Mfr. Part No.:
- 74942401
- Brand:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
$130.83
(exc. GST)
$143.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | $130.83 | $13.083 |
*price indicative
- RS Stock No.:
- 299-010
- Mfr. Part No.:
- 74942401
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Primary Voltage | 1500 V | |
| Number of Outputs | 1 | |
| Length | 24.52mm | |
| Width | 15.45mm | |
| Depth | 4.85mm | |
| Mount Type | Surface | |
| Isolation Voltage | 6.4kV | |
| Number of Pins | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-BMS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Primary Voltage 1500 V | ||
Number of Outputs 1 | ||
Length 24.52mm | ||
Width 15.45mm | ||
Depth 4.85mm | ||
Mount Type Surface | ||
Isolation Voltage 6.4kV | ||
Number of Pins 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-BMS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik component features a test voltage of 6400 VDC for 1 minute with reinforced insulation and supports up to 1500 VDC working voltage It includes integrated filter chokes for common mode interference suppression and supports serial daisy chain isoSPI and SPI configurations It is available in various footprints including low-profile versions and operates within a temperature range of -40°C to +125°C
Energy Storage systems
Uninterrupted Power Supply (UPS)
E-bikes, E-scooters
Isolation of industrial interfaces
Related links
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC 61010
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 15 V 1 Output Surface PCB Transformer IEC6681 IEC606641, Free JEDEC
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W