Bourns 1 Output PCB PCB Transformer, RoHS, UL UL 62368-1, AEC-Q200
- RS Stock No.:
- 234-1669
- Mfr. Part No.:
- SM91501ALO-E
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$1,803.20
(exc. GST)
$1,983.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 1600 | $4.508 | $1,803.20 |
| 2000 + | $4.057 | $1,622.80 |
*price indicative
- RS Stock No.:
- 234-1669
- Mfr. Part No.:
- SM91501ALO-E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Number of Outputs | 1 | |
| Length | 14.81mm | |
| Width | 11.68mm | |
| Depth | 5mm | |
| Mount Type | PCB | |
| Number of Pins | 12 | |
| Minimum Operating Temperature | -40°C | |
| Isolation Voltage | 1.6kV | |
| Maximum Operating Temperature | 125°C | |
| Series | SM91501ALO | |
| Standards/Approvals | RoHS, UL UL 62368-1, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Number of Outputs 1 | ||
Length 14.81mm | ||
Width 11.68mm | ||
Depth 5mm | ||
Mount Type PCB | ||
Number of Pins 12 | ||
Minimum Operating Temperature -40°C | ||
Isolation Voltage 1.6kV | ||
Maximum Operating Temperature 125°C | ||
Series SM91501ALO | ||
Standards/Approvals RoHS, UL UL 62368-1, AEC-Q200 | ||
- COO (Country of Origin):
- CN
The Bourns Electronics BMS Transformer works with a voltage rating of 1600 VDC and with -0.25 dB maximum insertion loss.
0.5μH maximum leakage inductance
-40°C to +125°C operating temperature
Related links
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 1 Output Surface PCB Transformer RoHS 40 W
- Bourns PCB PCB Transformer RoHS
- Bourns 1 Output PCB PCB Transformer RoHS IEC 60601-1
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
