Bourns 1 Output Surface PCB Transformer, RoHS, AEC-Q 20 W
- RS Stock No.:
- 261-0709
- Mfr. Part No.:
- PCS020-EE05730S
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 990 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4.57 |
| 5 - 9 | $3.74 |
| 10 - 49 | $3.19 |
| 50 - 99 | $2.71 |
| 100 + | $2.34 |
*price indicative
- RS Stock No.:
- 261-0709
- Mfr. Part No.:
- PCS020-EE05730S
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Number of Outputs | 1 | |
| Length | 8mm | |
| Width | 8.13mm | |
| Depth | 5.3mm | |
| Power | 20W | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| PCB Transformer Current | 20A | |
| Isolation Voltage | 500Vrms | |
| Maximum Operating Temperature | 125°C | |
| Series | PCS020 | |
| Minimum Operating Frequency | 10kHz | |
| Maximum Operating Frequency | 1MHz | |
| Standards/Approvals | RoHS, AEC-Q | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Number of Outputs 1 | ||
Length 8mm | ||
Width 8.13mm | ||
Depth 5.3mm | ||
Power 20W | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
PCB Transformer Current 20A | ||
Isolation Voltage 500Vrms | ||
Maximum Operating Temperature 125°C | ||
Series PCS020 | ||
Minimum Operating Frequency 10kHz | ||
Maximum Operating Frequency 1MHz | ||
Standards/Approvals RoHS, AEC-Q | ||
- COO (Country of Origin):
- CN
The Bourns PCS series current sense transformer is suitable for frequency up to 1 MHz. It has 500 Vrms isolation between windings. It is suitable for switched-mode power supplies, motor control, overload sensing, and AC current applications.
Rated current on primary up to 20 A
Operating temperature range from 40 °C to 125 °C
Related links
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 1 Output Surface PCB Transformer RoHS 40 W
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
- Bourns 1 Output PCB PCB Transformer RoHS IEC 60601-1
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
