Bourns 1 Output Surface PCB Transformer, AEC-Q, RoHS 20 W

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $6.90

View bulk pricing options

Subtotal (1 unit)*

$7.55

(exc. GST)

$8.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 995 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$7.55-
5 - 9$6.17$6.90
10 - 49$5.28$22.70
50 - 99$4.50$152.50
100 +$3.89$366.00

*price indicative

Packaging Options:
RS Stock No.:
261-0707
Mfr. Part No.:
PCS020-EE05320S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

PCB Transformer

Number of Outputs

1

Length

8mm

Width

8.13mm

Power

20W

Depth

5.3mm

Mount Type

Surface

Isolation Voltage

500Vrms

PCB Transformer Current

20A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Operating Frequency

10kHz

Series

PCS020

Maximum Operating Frequency

1MHz

Standards/Approvals

AEC-Q, RoHS

COO (Country of Origin):
CN
The Bourns PCS series current sense transformer is suitable for frequency up to 1 MHz. It has 500 Vrms isolation between windings. It is suitable for switched-mode power supplies, motor control, overload sensing, and AC current applications.

Rated current on primary up to 20 A

Operating temperature range from 40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy