Bourns Surface PCB Transformer, RoHS
- RS Stock No.:
- 222-6956
- Mfr. Part No.:
- SM91514AL-E
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 222-6956
- Mfr. Part No.:
- SM91514AL-E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Primary Voltage | 1000 V | |
| Length | 7.62mm | |
| Width | 6.73mm | |
| Depth | 5.72mm | |
| Weight | 0.01oz | |
| Mount Type | Surface | |
| Winding Type | Primary Winding | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Isolation Voltage | 4.3kV | |
| Maximum Operating Temperature | 125°C | |
| Series | SM91514AL | |
| Minimum Operating Frequency | 100MHz | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 200MHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Primary Voltage 1000 V | ||
Length 7.62mm | ||
Width 6.73mm | ||
Depth 5.72mm | ||
Weight 0.01oz | ||
Mount Type Surface | ||
Winding Type Primary Winding | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Isolation Voltage 4.3kV | ||
Maximum Operating Temperature 125°C | ||
Series SM91514AL | ||
Minimum Operating Frequency 100MHz | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 200MHz | ||
- COO (Country of Origin):
- CN
The Bourns BMS transformer has 1000 Vdc working voltage and Hi-Pot 4300 Vdc.
Superior quality from full automation of key processes
Supports serial daisy chain/IsoSPI communication
Matches with NXP model MC33771C series and Maxim model Max17853
Expanded operating temperature range between -40°C and +125°C
Related links
- Bourns Surface PCB Transformer, RoHS
- Bourns 2 Output PCB PCB Transformer, RoHS
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
- TDK 2 Output Surface PCB Transformer, RoHS
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
