Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer, RoHS, EN6681, CSA, cULus Approva, IEC606641, IEC6681, REACH,

This image is representative of the product range

Get a bulk buy discount

Add 225 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$18.52

(exc. GST)

$20.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 220$3.704$18.52-
225 - 445$3.61$18.052%
450 +$3.556$17.783%

*price indicative

Packaging Options:
RS Stock No.:
182-8963
Mfr. Part No.:
750316030
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Transformer

Secondary Voltage

3.3 V

Primary Voltage

5.5 V dc

Number of Outputs

1

Length

9.25mm

Width

4.1mm

Depth

8.3mm

Mount Type

Surface

Number of Pins

6

PCB Transformer Current

1A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, EN6681, CSA, cULus Approva, IEC606641, IEC6681, REACH, Free JEDEC JS709B, IEC6180051, UL6681CSA6681, ASNZS668.1 and J6681

Maximum Operating Frequency

400kHz

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Each (Supplied on a Reel)
$8.05
Each (On a Tape of 5)
$4.548
Each (Supplied on a Reel)
$4.602

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy