Wurth Elektronik 5 V 1 Output Surface PCB Transformer, Free JEDEC JS709B, IEC6180051, IEC6681, CSA, EN6681, IEC606641,
- RS Stock No.:
- 182-8748
- Mfr. Part No.:
- 760390013
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1200 units)*
$2,199.60
(exc. GST)
$2,419.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,400 unit(s) shipping from 16 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 - 4800 | $1.833 | $2,199.60 |
| 6000 + | $1.65 | $1,980.00 |
*price indicative
- RS Stock No.:
- 182-8748
- Mfr. Part No.:
- 760390013
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Secondary Voltage | 5 V | |
| Product Type | PCB Transformer | |
| Primary Voltage | 3.3 V dc | |
| Number of Outputs | 1 | |
| Length | 7.14mm | |
| Width | 4.19mm | |
| Depth | 6.73mm | |
| Mount Type | Surface | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| PCB Transformer Current | 350mA | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Frequency | 250kHz | |
| Standards/Approvals | Free JEDEC JS709B, IEC6180051, IEC6681, CSA, EN6681, IEC606641, ASNZS668.1 and J6681, cULus Approva, REACH, UL6681CSA6681, RoHS | |
| Maximum Operating Frequency | 550kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Secondary Voltage 5 V | ||
Product Type PCB Transformer | ||
Primary Voltage 3.3 V dc | ||
Number of Outputs 1 | ||
Length 7.14mm | ||
Width 4.19mm | ||
Depth 6.73mm | ||
Mount Type Surface | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
PCB Transformer Current 350mA | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Frequency 250kHz | ||
Standards/Approvals Free JEDEC JS709B, IEC6180051, IEC6681, CSA, EN6681, IEC606641, ASNZS668.1 and J6681, cULus Approva, REACH, UL6681CSA6681, RoHS | ||
Maximum Operating Frequency 550kHz | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1828970
- Mfr. Part No. 760390013
- RS Stock No. 1828970P
- Mfr. Part No. 760390013
- RS Stock No. 1828980
- Mfr. Part No. 760390014
- RS Stock No. 1828923
- Mfr. Part No. 750342860
Related links
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer CSA IEC6681
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer Free JEDEC JS709B EN6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer Free JEDEC JS709B











