Wurth Elektronik 24 V 1 Output Surface PCB Transformer, IEC606641, EN6681, REACH, IEC6180051, UL6681CSA6681, RoHS, CSA,
- RS Stock No.:
- 182-8923
- Mfr. Part No.:
- 750342860
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save $12.60
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 62 | $7.96 | - |
| 63 - 124 | $7.76 | $12.60 |
| 125 + | $7.65 | $38.75 |
*price indicative
- RS Stock No.:
- 182-8923
- Mfr. Part No.:
- 750342860
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 24 V | |
| Primary Voltage | 36 V dc | |
| Number of Outputs | 1 | |
| Length | 15.24mm | |
| Width | 11.43mm | |
| Depth | 13.34mm | |
| Mount Type | Surface | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Operating Frequency | 200kHz | |
| Standards/Approvals | IEC606641, EN6681, REACH, IEC6180051, UL6681CSA6681, RoHS, CSA, cULus Approva, ASNZS668.1 and J6681, IEC6681, Free JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 24 V | ||
Primary Voltage 36 V dc | ||
Number of Outputs 1 | ||
Length 15.24mm | ||
Width 11.43mm | ||
Depth 13.34mm | ||
Mount Type Surface | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Operating Frequency 200kHz | ||
Standards/Approvals IEC606641, EN6681, REACH, IEC6180051, UL6681CSA6681, RoHS, CSA, cULus Approva, ASNZS668.1 and J6681, IEC6681, Free JEDEC JS709B | ||
- COO (Country of Origin):
- CN
MID-IBMAX Isolated Buck Transformers for Maxim Integrated Iso-Buck Chipsets
No optocoupler used for feedback
Primary side regulation
Reduces number of components
Applications
Factory automation
Programmable Logic Controllers (PLCs)
Isolated Communications Interface like RS485, RS232
- RS Stock No. 1828923P
- Mfr. Part No. 750342860
Each (Supplied on a Reel)
$8.05
- RS Stock No. 1828748
- Mfr. Part No. 760390013
Each (On a Reel of 1200)
$1.833
- RS Stock No. 1828970P
- Mfr. Part No. 760390013
Each (Supplied on a Reel)
$2.918
- RS Stock No. 1828970
- Mfr. Part No. 760390013
Each (On a Tape of 5)
$2.872
Related links
- Wurth Elektronik 24 V 1 Output Surface PCB Transformer EN6681 IEC6180051 RoHS
- Wurth Elektronik 17 V 1 Output Surface PCB Transformer UL6681CSA6681 EN6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer EN6681 ASNZS668.1 and J6681 REACH,
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer IEC6180051 EN6681
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC606641 IEC6180051










