Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer, RoHS, EN6681, CSA, cULus Approva, IEC606641, IEC6681, REACH,
- RS Stock No.:
- 182-8757
- Mfr. Part No.:
- 750316030
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$3,071.70
(exc. GST)
$3,378.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 3600 | $3.413 | $3,071.70 |
| 4500 + | $3.071 | $2,763.90 |
*price indicative
- RS Stock No.:
- 182-8757
- Mfr. Part No.:
- 750316030
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 3.3 V | |
| Primary Voltage | 5.5 V dc | |
| Number of Outputs | 1 | |
| Length | 9.25mm | |
| Width | 4.1mm | |
| Depth | 8.3mm | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| PCB Transformer Current | 1A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, EN6681, CSA, cULus Approva, IEC606641, IEC6681, REACH, Free JEDEC JS709B, IEC6180051, UL6681CSA6681, ASNZS668.1 and J6681 | |
| Maximum Operating Frequency | 400kHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Transformer | ||
Secondary Voltage 3.3 V | ||
Primary Voltage 5.5 V dc | ||
Number of Outputs 1 | ||
Length 9.25mm | ||
Width 4.1mm | ||
Depth 8.3mm | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
PCB Transformer Current 1A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, EN6681, CSA, cULus Approva, IEC606641, IEC6681, REACH, Free JEDEC JS709B, IEC6180051, UL6681CSA6681, ASNZS668.1 and J6681 | ||
Maximum Operating Frequency 400kHz | ||
- COO (Country of Origin):
- CN
MID-PPTI Push-Pull Transformers for Texas Instruments
Small size
Surface mount
Low profile
Operating temp: -40°C to 125°C
Functional, supplementary or reinforced insulation
Applications
Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN
Industrial automation
Process control
Medical equipment
PLC analog and digital I/O modules
Isolated gate driver power supplies
AC motor drives
Uninterruptible power supplies (UPS)
Solar inverters
Polyphase energy meters
Protection relays and IEDs
Related links
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer EN6681 cULus Approva IEC6681
- Wurth Elektronik 3.3 V 1 Output Surface PCB Transformer CSA Free JEDEC JS709B
- Wurth Elektronik 15 V 1 Output Surface PCB Transformer IEC6681 IEC606641, Free JEDEC
- Wurth Elektronik 3.3 V dc 1 Output Surface PCB Transformer CSA REACH RoHS,
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer EN6681 ASNZS668.1 and J6681 REACH,
- Wurth Elektronik 24 V 1 Output Surface PCB Transformer EN6681 IEC6180051 RoHS
- Wurth Elektronik 5 V 1 Output Surface PCB Transformer IEC6180051 CSA IEC606641,
- Wurth Elektronik 7 V 1 Output Surface PCB Transformer IEC6681 ASNZS668.1 and J6681
