WAGO 256 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 40 units)*

$278.16

(exc. GST)

$305.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$278.16$6.954

*price indicative

RS Stock No.:
288-5185
Mfr. Part No.:
256-405-1
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5.08mm

Current

15A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

2.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

30V

Depth

17.6mm

Series

256

Width

27.9mm

Standards/Approvals

RoHS

Length

22.2mm

COO (Country of Origin):
CH
The Wago PCB terminal block having push-button. It has nominal cross section of 2.5 mm² and pin spacing 5 or 5.08 mm. It has 5-pole and CAGE CLAMP connection technology.

PCB terminal blocks with push-buttons and CAGE CLAMP connection

Versions with Ex approval

Set to metric or inch pin spacing by compressing PCB terminal strips or pulling them apart

Ideal for in-the-field wiring thanks to simplified push-button actuatio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy