WAGO 256 Series PCB Connector, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$235.02

(exc. GST)

$258.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$235.02$2.35

*price indicative

RS Stock No.:
220-991
Mfr. Part No.:
256-402/333-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Series

256

Width

12.9mm

Standards/Approvals

No

Depth

19.6mm

COO (Country of Origin):
CH
The Wago PCB terminal block offers a reliable and user-friendly solution for electrical connections. Designed with finger-operated levers and a CAGE CLAMP connection technology, it simplifies wiring while ensuring optimal performance. The terminal block accommodates a range of conductor sizes and types, providing flexibility for various applications.

Designed for tool free operation making installations quicker and simpler

Grey polyamide housing provides excellent durability and environmental resistance

Versatile pin spacing options allow for compatibility with various applications

Lightweight design enables effortless handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy