WAGO 256 Series PCB Connector, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-299
- Mfr. Part No.:
- 256-404/333-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$230.73
(exc. GST)
$253.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $230.73 | $4.615 |
*price indicative
- RS Stock No.:
- 225-299
- Mfr. Part No.:
- 256-404/333-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Width | 22.9mm | |
| Standards/Approvals | No | |
| Depth | 19.6mm | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Width 22.9mm | ||
Standards/Approvals No | ||
Depth 19.6mm | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block redefines convenience and efficiency in electrical connections. Featuring finger-operated levers, this product simplifies the act of wiring and maintenance while ensuring a secure connection. With a robust design compatible with both metric and inch pin spacings, it caters to various setup requirements.
Allows adaptation to both metric and inch pin spacings
Crafted from high quality materials to ensure durability and safety
Compliant with various international safety standards for added peace of mind
Supports mixed colour PCB connector strips for effective identification
Related links
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-404
- WAGO 256 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
