Phoenix Contact MKDSN Series PCB Terminal Block, 14-Contact, 5.08 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 50 units)*

$545.60

(exc. GST)

$600.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.912$545.60

*price indicative

RS Stock No.:
284-0685
Mfr. Part No.:
1994610
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

14

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

PCB

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

24AWG

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

40V

Width

71.12mm

Length

9.5mm

Depth

18.5mm

Series

MKDSN

Standards/Approvals

cULus VDE Gutachten mit Fertigungsüberwachung VDE China RoHS, WEEE, RoHS

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block employs a well known connection principle, enabling its versatile use worldwide. Its design prioritizes performance with low temperature rise, achieved through maximum contact force. The latching on the side enables various numbers of positions to be combined.

Extremely small design

Allows connection of two conductors

Integrated protective guide prevents incorrect insertion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy