Phoenix Contact MKDSN Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 101-6236
- Mfr. Part No.:
- 1729209
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 101-6236
- Mfr. Part No.:
- 1729209
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Width | 50.8mm | |
| Standards/Approvals | No | |
| Series | MKDSN | |
| Length | 8.1mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Width 50.8mm | ||
Standards/Approvals No | ||
Series MKDSN | ||
Length 8.1mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- FR
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
Approvals
UL (E60425); CSA (LR13631)
- RS Stock No. 2403071
- Mfr. Part No. 1161181
Each (In a Pack of 250)
$3.59
- RS Stock No. 0483836
- Mfr. Part No. 1835423
1 Pack of 50
$2,236.38
- RS Stock No. 2840592
- Mfr. Part No. 1986482
Each (In a Pack of 50)
$23.127
- RS Stock No. 2840657
- Mfr. Part No. 1989405
Each (In a Pack of 50)
$4.82
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2.5/10-5.08 Series PCB Terminal Block 5.08 mm Pitch 1991341
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row











