Phoenix Contact MKDSN Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 284-0657
- Mfr. Part No.:
- 1989405
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$241.00
(exc. GST)
$265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $4.82 | $241.00 |
*price indicative
- RS Stock No.:
- 284-0657
- Mfr. Part No.:
- 1989405
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Series | MKDSN | |
| Width | 30.48mm | |
| Length | 9.5mm | |
| Standards/Approvals | WEEE, RoHS, cULus VDE Gutachten mit Fertigungsüberwachung VDE China RoHS | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 24AWG | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Series MKDSN | ||
Width 30.48mm | ||
Length 9.5mm | ||
Standards/Approvals WEEE, RoHS, cULus VDE Gutachten mit Fertigungsüberwachung VDE China RoHS | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block employs a well known connection principle, enabling its versatile use worldwide. Its design prioritizes performance with low temperature rise, achieved through maximum contact force. The latching on the side enables various numbers of positions to be combined.
Extremely small design
Allows connection of two conductors
Integrated protective guide prevents incorrect insertion
Related links
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 1.5/6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1729160
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
