Phoenix Contact PTSA Series PCB Terminal Block, 11-Contact, 3.5 mm Pitch, PCB, 1 Row

Subtotal (1 pack of 80 units)*

$452.96

(exc. GST)

$498.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
80 +$5.662$452.96

*price indicative

RS Stock No.:
284-0586
Mfr. Part No.:
1985289
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

11

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Mount Type

PCB

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

24AWG

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

40V

Depth

16.7mm

Series

PTSA

Width

4mm

Standards/Approvals

WEEE, uULus VDE, RoHS

Length

12mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.

Operational temperature -40 to 85 °C

Connection method push-in spring connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy