WAGO 233 Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-1643
- Mfr. Part No.:
- 233-202
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1643
- Mfr. Part No.:
- 233-202
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | PCB | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Width | 7.3mm | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Depth | 13.9mm | |
| Series | 233 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type PCB | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Width 7.3mm | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Depth 13.9mm | ||
Series 233 | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block featuring a with push buttons and CAGE CLAMP connection. It accommodating wires with a thickness of 0.5 mm². It has double solder pins for high mechanical stability on PCB. It is available in a grey color.
RoHS compliant
V0 Flammability class per UL94
Convenient and tool free operation
- RS Stock No. 2885098
- Mfr. Part No. 2065-100/998-403-1
1 Box of 2650
$1,660.09
- RS Stock No. 2885096
- Mfr. Part No. 2060-872/998-404-1
1 Box of 750
$919.13
- RS Stock No. 2885274
- Mfr. Part No. 735-303/001-000-1
1 Box of 80
$165.94
- RS Stock No. 2558263
- Mfr. Part No. 1913780000
1 Box of 100
$94.05
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row












