WAGO 233 Series PCB Terminal Block, 7-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-1633
- Mfr. Part No.:
- 233-107
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1633
- Mfr. Part No.:
- 233-107
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.08mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 150V | |
| Length | 15.7mm | |
| Width | 19.8mm | |
| Standards/Approvals | RoHS | |
| Series | 233 | |
| Depth | 12.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type PCB | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.08mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 150V | ||
Length 15.7mm | ||
Width 19.8mm | ||
Standards/Approvals RoHS | ||
Series 233 | ||
Depth 12.1mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block that comes with compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry, and has double solder pins for high mechanical stability.
Polyamide insulation material
RoHS compliant
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
