WAGO 233 Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-1628
- Mfr. Part No.:
- 233-102
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1628
- Mfr. Part No.:
- 233-102
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Chrome Nickel Spring Steel (Clamping Spring Material), Polyamide 66, Electrolytic Copper | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 150V | |
| Standards/Approvals | UL 1059 (UL International Germany GmbH), EN 60998 (CCA DEKRA Certification B.V) | |
| Width | 7.3mm | |
| Series | 233 | |
| Depth | 12.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Chrome Nickel Spring Steel (Clamping Spring Material), Polyamide 66, Electrolytic Copper | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 150V | ||
Standards/Approvals UL 1059 (UL International Germany GmbH), EN 60998 (CCA DEKRA Certification B.V) | ||
Width 7.3mm | ||
Series 233 | ||
Depth 12.1mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block is accommodates wires of 0.5 mm² thickness, ensuring efficient connectivity in compact spaces. It featuring CAGE CLAMP technology. It is PCB terminal block is available in grey color.
RoHS compliant
Double solder pins for high mechanical stability
- RS Stock No. 0428573
- Mfr. Part No. 2842528-2
1 Pack of 5
$12.19
- RS Stock No. 0458192
- Mfr. Part No. QT02ASF83H0000G
Each
$0.39
- RS Stock No. 2885098
- Mfr. Part No. 2065-100/998-403-1
1 Box of 2650
$1,660.09
- RS Stock No. 2885096
- Mfr. Part No. 2060-872/998-404-1
1 Box of 750
$919.13
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row












