WAGO 233 Series PCB Terminal Block, 24-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 278-1640
- Mfr. Part No.:
- 233-124
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1640
- Mfr. Part No.:
- 233-124
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 64A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1 | |
| Series | 233 | |
| Width | 62.3mm | |
| Depth | 12.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 64A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Standards/Approvals UL 1059, IEC/EN 60664-1 | ||
Series 233 | ||
Width 62.3mm | ||
Depth 12.1mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block is accommodates wires of 0.5 mm² thickness, ensuring efficient connectivity in compact spaces. It featuring CAGE CLAMP technology. It is PCB terminal block is available in grey color.
RoHS compliant
Double solder pins for high mechanical stability
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
