Phoenix Contact 1707247 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

$3,061.50

(exc. GST)

$3,367.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$12.246$3,061.50

*price indicative

RS Stock No.:
265-7335
Mfr. Part No.:
1707247
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

24A

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

26AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Length

15.3mm

Depth

18.05mm

Series

1707247

Standards/Approvals

CSA, IEC 60512-3-1, IEC 60664-1, IEC 60947-7-4, IEC 60999-1, UL 94 V-0

Width

20.95mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block has one row and 4 positions with green color.

Tin plated surface

Copper alloy contact material

Each (In a Pack of 250)
$12.246
1 Pack of 200
$1,196.37
1 Pack of 200
$2,014.97
1 Pack of 200
$2,014.97

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy