Phoenix Contact SMSTBA 2/5-G Series Angled Wave Soldering Mount PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$192.06

(exc. GST)

$211.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$192.06$1.921

*price indicative

RS Stock No.:
638-553
Mfr. Part No.:
1769816
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

SMSTBA 2/5-G

Pitch

5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB header represents a perfect solution for efficient connectivity in various electronic applications. Engineered with precision, this product ensures reliable performance in demanding environments, boasting exceptional electrical properties tailored for optimal functionality. Designed for wave soldering, it integrates seamlessly into various systems, making it the go-to choice for designers and engineers alike. With a robust construction and a nominal cross section of 2.5 mm², the connector combines strength with versatility.

Innovative pin layout facilitates easy installation and maintenance

Standardised connector pattern for improved compatibility

Optimal contact resistance reduces energy loss in systems

Suitable for various applications across industries, ensuring adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy