Phoenix Contact FKDSO Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-985
- Mfr. Part No.:
- 1857837
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$903.06
(exc. GST)
$993.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $903.06 | $18.061 |
*price indicative
- RS Stock No.:
- 520-985
- Mfr. Part No.:
- 1857837
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Series | FKDSO | |
| Standards/Approvals | VDE, cULus Recognised | |
| Width | 20.6mm | |
| Length | 18.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Series FKDSO | ||
Standards/Approvals VDE, cULus Recognised | ||
Width 20.6mm | ||
Length 18.8mm | ||
- COO (Country of Origin):
- SK
The Phoenix Contact printed circuit board terminal block is designed for optimal accessibility and efficiency in DIN-rail-mounted devices. Its innovative push-in spring connection method enables quick and tool-free installation, allowing professionals to save valuable time during setup. With a robust construction that supports a nominal current of 20 A and a rated voltage of up to 320 V, this component is suitable for various applications. The FKDSO 2.5/4-L1 boasts a compact design and is ideal for crowded panels where space is at a premium. Additionally, its colour-coded actuating push button simplifies operation, ensuring that even less experienced users can operate it with ease.
Compact size facilitates use in space-limited applications
Orthogonal alignment improves accessibility for wiring
WEEE/RoHS compliant for environmentally friendly use
Suitable for both rigid and flexible conductor connections
Designed for wave soldering, ensuring reliable assembly
Intuitive colour coding enhances operational clarity
Robust construction allows for use in demanding environments
High surge voltage ratings provide increased safety in circuit protection
Related links
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 1707247 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2.5/2-R KMGY Series PCB Terminal Block 5 mm Pitch 2200316
